Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Basetech 814489 Safety & Special Bit Set 147 Piece

Order Code:  

51-6155

  Copy to clipboard
Brand: Basetech  Copy to clipboard MPN: 814489  Copy to clipboard EAN-13: 4016138432275
  • Country of Origin: China
 Report an error

Discontinued

Professional chrome vanadium bit set from Basetech with 147 pieces in various sizes and blade styles suitable for most specialist applications. Inclusive of bits with long and extra long shafts for tackling screws in the most inaccessible places.


Set includes:

  • Screwdriver hand grip with ratchet
  • T-grip extension
  • Bit adaptor
  • 25mm adaptor
  • 50mm adaptor
  • Magnetic holder
  • Hammer-head screwdriver
  • 15 x 2 - 8mm slots
  • 3 x 5/6/8mm long slots
  • 8 x PH 0 - 3 cross slots
  • 4 x PH 0 - 3 long cross slots
  • 4 x PH 0 - 3 extra long cross slots
  • 8 x PZ 0 - 3 cross slots
  • 4 x PZ 0 - 3 long cross slots
  • 4 x PZ 0 - 3 extra long cross slots
  • 9 x Hexagon socket (metric) SW 1.5 - 8
  • 9 x Hexagon socket 1.6mm (1/16in) - 6.3mm (1/4in)
  • 6 x Hexagon socket with bore SW 2 - 6
  • 6 x Hexagon socket with bore 2mm (5/64in) - 4mm (5/32in)
  • 9 x T-Profile 8 - 40
  • 9 x T-Profile plus T8 - T40
  • 5 x T-Profile plus T20 - T40 extra long
  • 8 T-Profile with bore T8 - T40
  • 3 x Multiple tooth drivers XZN M5 - M8
  • 4 x Square drivers S0 - S3
  • 6 x Torq-Set Mplus TQ6 - TQ10
  • 8 x TRI-WING TW0 - TW3
  • 8 x Spanner S4 - S10
  • Aluminium case
Drive Type 1/4" Hex
Number of Pieces 147
Blade Type Various
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review