3-in-1 high capacity, compact, portable air conditioner, air cooling with ventilation and dehumidifying functions. Thermostatically controlled with built-in 24hr timer and sleep mode. Soft-touch control panel with LED digital display and remote control. Self-evaporating system reuses the moisture it collects from the air to help with the cooling process allows better efficiency, low maintenance and powerful cooling. Water-full indicator with auto-shut-off. Supplied with extendable exhaust ducting with window kit for ventilation. Dehumidifying function capable of removing up to 14.6L/day and includes continuous drain hose. Eco-Friendly R290 refrigerant. Air conditioning temperature range 16-32°C. Washable filter. Auto-defrost function at low ambient temperature. Mounted on castor wheels for manoeuvrability.
- 3-in-1 high capacity, compact, portable air conditioner, air cooling with ventilation and dehumidifying functions.
- Thermostatically controlled with built-in 24hr timer and sleep mode.
- Soft-touch control panel with LED digital display and remote control.
- Self-evaporating system allows better efficiency, low maintenance and powerful cooling.
- Water-full indicator with auto-shut-off.
- Supplied with extendable exhaust ducting with window kit for ventilation.
- Dehumidifying function capable of removing up to 14.6L/day and includes continuous drain hose.
- Eco-Friendly R290 refrigerant.
- Air conditioning temperature range 16-32°C.
- Washable filter.
- Auto-defrost function at low ambient temperature.
- Mounted on castor wheels for manoeuvrability.
- Model No. SAC7000
| Cooling Capacity |
7000Btu/hr |
| Discharge Side Pressure |
3.2MPa |
| Electricity consumption of single duct appliances QSD kWh/h Cooling |
0.8 |
| Energy Rating |
A (EER: 2.6) |
| Global warming potential GWP kg CO2 |
3 |
| IP Rating |
IPX1 |
| Mass of Refrigerant |
120g |
| Maximum Airflow |
290m³/hr |
| Maximum Exhaust Hose Length |
1.5m |
| Maximum Water Extraction Rate |
14.6L/day |
| Nett Weight |
20.4kg |
| Noise Level |
65dB(A) |
| Power |
780W |
| Power consumption in standby mode PSB W |
0.5 |
| Power input for cooling PEER kW |
0.8 |
| Rated Capacity |
2050W |
| Rated Capacity for cooling P rated kW |
2.1 |
| Rated coefficient of performance COPd |
2.7 |
| Rated Energy efficiency ratio EERd |
2.6 |
| Refrigerant |
R290 |
| Sound power level LWA dB |
65 |
| Suction Side Pressure |
0.7MPa |
| Supply |
230V ~ 50Hz |