Sealey SAC41 Air Cooler/Heater/Air Purifier/Humidifier

MPN
SAC41
Brand
Sealey
EAN-13
5054630130564
Order Code
89-5202
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Seasonal ProductPricing only valid for available stock,
Contact us for further availability

4-in-1 Air cooler, heater, air purifier and humidifier. Remote control and panel control. Large 12L water tank supplied with ice pack. Generates negative ions to purify and sterilise output air. Hi-tech PTC heating element assures safer and rapid heating with two power options (1000/2000W). Adjustable airflow direction. Three selectable fan speeds. Up to 12 hour timer. Easy to operate and move around on castors.
  • 4-in-1 Air cooler, heater, purifier and humidifier.
  • Remote control and panel control.
  • Large 12L water tank supplied with ice pack.
  • Generates negative ions to purify and sterilise output air.
  • Hi-tech PTC heating element assures safer and rapid heating with two power options (1000/2000W).
  • Adjustable airflow direction.
  • Three selectable fan speeds.
  • Up to 12hr timer.
  • Easy to operate and move around on castors.
  • Model No. SAC41

Model NoSAC41
Anion Density:2million/cm³
Cooler:70W
Cooling Water Tank:8L
Heater:1000/2000W
Maximum Airflow:350m³/hr
Nett Weight:8kg
Supply:230V

Type Air conditioner / humidifier
Cooler 80W
Cooling Water Tank 12L
Cooling/heating Capacity 70/2000W
Fan Power Input (P) 80W
Fan Sound Power Level (Lwa) 65dB(A)
Heater 1000/2000W
Maximum Air Velocity (c) 10m/s
Maximum Airflow 485m³/hr
Maximum Flow Rate (F) 7.5m³/min
Nett Weight 7.9kg
Power 1000 / 2000W
Service Value (SV) 0.09(m³/min)/W
Standby Power Consumption (Psb) 0.0W
Supply 230V
Voltage 230V

Questions

*Question functionality currently disabled
Question by: Product code: 89-5202

Q. how do i us pleasee the heater for the sealey SA41

A. Hi Donnette, thank you for your question. Please see the manual for full instructions.

Question by: Product code: 89-5202

Q. im not sure about this product i will like to get abit more information if possible does this take water for air purifier and how good is the heater on this product and what is the size h,d,w ?

A. This product does require water when in cooling mode. As this is not an item we hold in our warehouse we cannot get any dimensions for you. If you require more information please contact Sealey technical support on 01284 757505

Reviews

Be the first to submit a review

Trustpilot