We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
4-in-1 High capacity, compact, portable air conditioner, air cooling with ventilation, dehumidifying and heating functions. Thermostatically controlled with built-in 24hr timer and sleep mode. Soft-touch control panel with LED digital display and remote control. Self-evaporating system reuses the moisture it collects from the air to help with the cooling process allows better efficiency, low maintenance and powerful cooling. Water-full indicator with auto-shut-off. Supplied with extendable exhaust ducting with window kits for extraction. Dehumidifying function capable of removing up to 30.3L/day and includes continuous drain hose. Eco-Friendly R290 refrigerant. Air conditioning temperature range 16-32°C. Washable filter. Auto-defrost function at low ambient temperature. Mounted on castor wheels for manoeuvrability. Tip-Over Protection reduces risk of accidents by automatically improving stability during use.
4-in-1 High capacity, compact, portable air conditioner, air cooling with ventilation, dehumidifying and heating functions.
Tip-Over Protection reduces risk of accidents by automatically improving stability during use.
Thermostatically controlled with built-in 24hr timer and sleep mode.
Soft-touch control panel with LED digital display and remote control.
Self-evaporating system allows better efficiency, low maintenance and powerful cooling.
Water-full indicator with auto-shut-off.
Supplied with extendable exhaust ducting with window kits for extraction.
Dehumidifying function capable of removing up to 30.3L/day and includes continuous drain hose.
Eco-Friendly R290 refrigerant.
Air conditioning temperature range 16-32°C.
Washable filter.
Auto-defrost function at low ambient temperature.
Mounted on castor wheels for manoeuvrability.
Model No. SAC12000
Type
Air conditioner / dehumidifier
Cooling Capacity
12000Btu/hr
Cooling/heating Capacity
12,000BTU/h
Discharge Side Pressure
3.2MPa
Energy Rating
A (EER: 2.6)
IP Rating
IPX1
Mass of Refrigerant
240g
Maximum Airflow
410m³/hr
Maximum Exhaust Hose Length
1.5m
Maximum Water Extraction Rate
30.3L/day
Nett Weight
29.8kg
Noise Level
65dB(A)
Power
1337W (Cooling), 1118W (Heating)
Rated Capacity
3520W (Cooling), 2780W (Heating)
Refrigerant
R290
Suction Side Pressure
0.7MPa
Supply
230V ~ 50Hz
Voltage
230V
Warranty Information
Backed by our 1-year guarantee, in addition to your statutory rights.