Sealey SAC04 Air Cooler/Purifier/Humidifier

MPN
SAC04
Brand
Sealey
EAN-13
5054511649079
Order Code
94-0482
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Seasonal ProductPricing only valid for available stock,
Contact us for further availability

Multifunction 3-in-1 unit comprising air cooler, air purifier and humidifier with active carbon filter. Features 3-speed fan and adjustable airflow direction. 4L Water tank supplied with two ice packs enables refrigerant-free cooling by evaporating water. Mounted on castors for manoeuvrability.
  • 3-in-1 Air cooler, air purifier and humidifier.
  • Active carbon filter.
  • 4L Water tank supplied with two ice packs.
  • Adjustable airflow direction.
  • Three selectable fan speeds.
  • Easy to operate and move around on castors.
  • Model No. SAC04
Adjustable airflow direction.
Cooler 65W
Cooling Water Tank 4L
Maximum Airflow 7.5m/s
Nett Weight 4.6kg
Supply 230
Warranty Information Covered by a 12-month guarantee against manufacturing defects. Guarantee excludes general wear, tear and misuse.

Reviews

Be the first to submit a review

Trustpilot