Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
Model No | SAAN1850 |
Application(s): | SA791, SA792, CPNG18 |
Crown Size: | n/a |
Length: | 50mm |
Nett Weight: | 2.02Kg |
Pack Qty: | 5000 |
Type: | Nail |
Type | Brad nail |
---|---|
Size | 50mm |
Diameter | 1.2mm |
Quantity | 5000 |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In