Sealey SA912 Air Impact Wrench 3/8"Sq Drive Heavy-Duty

MPN
SA912
Brand
Sealey
EAN-13
5054511509403
Order Code
89-2584
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pistol type wrench with rocking-dog clutch and hardened anvil assembly. Fitted with 4-position air/torque control and push-through reverse control. Compact and lightweight tool suitable for engine bay work.


  • Maximum Torque: 190lb.ft(258Nm).
  • Breakaway Torque: 200lb.ft(271Nm).
  • Pistol type wrench with rocking-dog clutch and hardened anvil assembly.
  • Fitted with 4-position air/torque control and push-through reverse control.
  • Compact and lightweight tool suitable for engine bay work.
  • Model No. SA912
Type Air impact wrench
Air Consumption 3.5cfm
Breakaway Torque 200lb.ft(271Nm)
Drive 3/8"Sq
Fastening Torque 190lb.ft(258Nm)
Free Speed 10000rpm
Inlet Size 1/4"BSP
Nett Weight 0.97kg
Noise Power/Pressure 90psi
Square Drive 03/08/2017 00:00:00in
Vibration/Uncertainty 5.17/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot