Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SA792 Air Nail/Staple Gun 10-50mm/10-40mm Capacity

Order Code:  

89-2517

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA792 Copy to clipboard EAN-13: 5024209628808
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £48.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 05/06/2024

Professional air nailer/stapler with lightweight aluminium body and rubber grip handle. Safety trigger device to prevent accidental firing of nails and staples. Supplied in storage case with oiler and starter pack of nails and staples.

Model NoSA792
Inlet Size:1/4"BSP
Maximum Pressure:116psi
Nail Capacity:10-50mm 18SWG
Nett Weight:2.68Kg
Noise Power/Pressure:99/86dB(A)
Operating Pressure:60-116psi
Staple Capacity:10-40mm 18SWG
Vibration/Uncertainty:2.2/1.1m/s²

Type Nail/staple gun
Capacity 10-50mm
Operating Pressure 60-116psi
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review