Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Composite cover moulded around lightweight aluminium alloy housing reduces effects of chill on operator’s hands and provides added control. Air motor with quality bearings for smooth and powerful operation. Exhaust outlet adjusts 360°, keeping airflow away from operator. Safety trigger prevents inadvertent operation. Fitted with Ø10mm Jacobs keyless chuck for fast bit changes. Suitable for the professional workshop.
Model No | SA622 |
Air Consumption: | 4cfm |
Air Inlet Size: | 1/4"BSP |
Chuck Size: | Ø10mm |
Free Speed: | 2500rpm |
Nett Weight: | 1kg |
Noise Power/Pressure: | 103/92dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 0.49/0.54m/s² |
Chuck Diameter | 10mm |
---|---|
Shape | Straight |
Speed | 2500rpm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In