Sealey SA6008 Air Impact Wrench 1"Sq Drive Twin Hammer

MPN
SA6008
Brand
Sealey
EAN-13
5054511588033
Order Code
94-0480
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £622.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Lightweight handling and heavyweight power. Features twist control at back of tool for simple choice of speed and direction. Composite housing with soft grip and side handle helps reduce vibration and chill. Handle exhaust reduces noise level. Powerful twin hammer mechanism gives high torque output suitable for commercial and agricultural use.
  • Lightweight handling and heavyweight power.
  • Features twist control at back of tool for simple choice of speed and direction.
  • Composite housing with soft grip and side handle helps reduce vibration and chill.
  • Handle exhaust reduces noise level.
  • Powerful twin hammer mechanism gives high torque output suitable for commercial and agricultural use.
  • 2 Year guarantee*.
  • Model No. SA6008
Air Consumption 7.5cfm
Breakaway Torque 2500lb.ft(3375Nm)
Drive 1"Sq
Fastening Torque 2200lb.ft(2970Nm)
Free Speed 5500rpm
Inlet Size 1/2"BSP
Nett Weight 5.7kg
Noise Power/Pressure 90psi
Vibration/Uncertainty 20.42/1.59m/s²

Reviews

Be the first to submit a review

Trustpilot