Sealey SA6007 Air Impact Wrench 1/2"Sq Drive - Twin Hammer

MPN
SA6007
Brand
Sealey
EAN-13
5054511233001
Order Code
94-2766
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £161.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Twin hammer design gives the wrench a high torque output making it suitable for jobs that would normally require a 3/4" impact wrench. Features spring mounted rotor blades, providing constant power and extended life. Fingertip control of power and direction via lever on rear of wrench. Handle exhaust with built-in silencer to help reduce noise level and limits circulation of brake dust on wheel applications. Suitable for heavy-duty use in the professional garage.
  • Breakaway Torque: 1320lb.ft(1789Nm).
  • Maximum Torque: 1000lb.ft(1355Nm).
  • Twin hammer design gives the wrench a high torque output making it suitable for jobs that would normally require a 3/4" impact wrench.
  • Features spring mounted rotor blades, providing constant power and extended life.
  • Fingertip control of power and direction via lever on rear of wrench.
  • Handle exhaust with built-in silencer to help reduce noise level and limits circulation of brake dust on wheel applications.
  • Suitable for heavy-duty use in the professional garage.
  • 2 Year guarantee*.
  • Model No. SA6007
Air Consumption 5.5cfm
Breakaway Torque 1320lb.ft(1789Nm)
Drive 1/2"Sq
Fastening Torque 1000lb.ft(1355Nm)
Free Speed 9000rpm
Inlet Size 1/4"BSP
Nett Weight 1.6kg
Noise Power/Pressure 90psi
Vibration/Uncertainty 14.23/1.9m/s²

Reviews

Be the first to submit a review

Trustpilot