Sealey SA6002 Air Impact Wrench 1/2"Sq Drive Twin Hammer

MPN
SA6002
Brand
Sealey
EAN-13
5054511581645
Order Code
89-4353
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £178.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Composite body with aluminium front casing for lightweight and durability. One-handed operation with 3-speed selector switch and forward/reverse control at your fingertips. Handle features a downward facing exhaust to lower noise level and soft grips to help reduce vibration and chill. Suitable for professional garages.


  • Maximum Torque: 800lb.ft(1085Nm).
  • Breakaway Torque: 1400lb.ft(1900Nm).
  • Lightweight composite casing.
  • One-handed operation.
  • 3-Speed selector switch.
  • Handle exhaust lowers noise level.
  • Soft grips to help reduce vibration and chill.
  • Suitable for professional garages.
  • 2 Year guarantee*.
  • Model No. SA6002
Type Twin hammer
Air Consumption 5.4cfm
Breakaway Torque 1400lb.ft(1900Nm)
Drive 1/2"Sq
Fastening Torque 800lb.ft(1085Nm)
Free Speed 7300rpm
Inlet Size 1/4"BSP
Nett Weight 2.0kg
Noise Power/Pressure 90psi
Square Drive 1/2in
Vibration/Uncertainty 6.922/2.77m/s²

Reviews

Be the first to submit a review

Trustpilot