Christmas Opening Hours and Delivery Dates here

Sealey SA400 Digital Tyre Inflator with Clip-On Connector

Order Code:

94-0479

Brand: Sealey MPN: SA400 EAN-13: 5054511716870
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Die-cast body and digital type gauge with rubber protector. Displayed in psi, bar, kpa and kg/cm². Fitted with 500mm rubber hose and single clip-on connector. Supplied with 2 x AAA batteries.
  • Die-cast body and digital type gauge with rubber protector.
  • Displayed in psi, bar, kPa and kg/cm².
  • Range: 0-17bar(0-250psi).
  • Display Type: backlit LCD.
  • Fitted with 500mm rubber hose and single clip-on connector.
  • Batteries: 2 x AAA (supplied).
  • Inlet Size: 1/4"BSP.
  • Model No. SA400
Type Inflator
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot