Christmas Opening Hours and Delivery Dates here

Sealey SA399 Tyre Inflator with Clip-On Connector

Order Code:

94-0478

Brand: Sealey MPN: SA399 EAN-13: 5054511716856
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Die-cast body and dial type gauge with rubber protector. Features a glow in the dark measuring scale. Displayed in psi and bar. Fitted with 500mm rubber hose and single clip-on connector.
  • Die-cast body and dial type gauge with rubber protector.
  • Features a glow in the dark measuring scale.
  • Displayed in psi and bar.
  • Range: 0-7bar(0-100psi).
  • Fitted with 500mm rubber hose and single clip-on connector.
  • Inlet Size: 1/4"BSP.
  • Model No. SA399
Type Inflator
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot