Christmas Opening Hours and Delivery Dates here

Starrett SA370 BU232-5 Metal Cutting Jigsaw Blades Pack of 5

Order Code:

97-3111

Brand: Starrett MPN: SA370 EAN-13: 7891265687319
  • RoHS Compliant
  • Country of Origin: Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Starrett BU232-5 Metal Cutting Jigsaw Blades with Unified Shank™. These blades will fit in virtually all jigsaw machines. These blades feature 170% more weld contact area than standard bi-metal blades through the Unique™ solid state diffusion bonding process. This ensures exceptionally strong teeth, combined with the multiple cutting edges and split chip advantage, ensure that these blades typically last 25% longer than directly competing products.

Supplied in a pack of 5.

Specification

Length: 50mm.
Width: 7.5mm.
Thickness: 1mm.
TPI: 32.
Tooth: Regular.
Set: Wavy.

Length dimension references tooth bearing section of the blades, the total length including shank is approximately 25mm longer.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot