Sealey SA332 Tyre Inflator with Gauge

MPN
SA332
Brand
Sealey
EAN-13
5054630235092
Order Code
89-2419
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Die-cast body and dial type gauge with rubber protector. Fitted with single clip-on connector.
  • Die-cast body and dial type gauge with rubber protector.
  • Fitted with single clip-on connector.
  • Range: 0-12bar(0-175psi).
  • Model No. SA332

Model NoSA332
Air Inlet Size:1/4"BSP
Nett Weight:0.38Kg
Range:0-12bar(0-175psi)

Type Tyre inflator
Connector 1/4" (6,3 mm)
Air Inlet Size 1/4"BSP
Lifetime Warranty No
Nett Weight 0.288kg
Range 0–12bar(0–175psi)

Reviews

Be the first to submit a review

Trustpilot