Kingbright SA32-11HWA 8mm Red LED Display Anode

MPN
SA32-11HWA
Brand
Kingbright
Order Code
57-0140
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £0.107 £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 948 in stockContact us for additional stock

This 8mm (0.32in) high seven segment display from Kingbright is housed in a compact package. This red LED display has white segments on a grey surface.


  • Ideally suited to applications where board space is at a premium
  • Right hand decimal point
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCB
  • IC compatible
  • Common anode
  • Dimensions 13 x 7.5 x 6.5mm
  • Kingbright S32 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.32in
Forward Voltage 2V
Length 7.5mm
Width 6.5mm
Common Connection Common anode
Forward Current 25mA
Height 13mm
Luminous Intensity 0.9mcd
Dimension 13 x 7.5 x 6.5mm
Dimensions 13 x 7.5 x 6.5mm

Reviews

Be the first to submit a review

Trustpilot