Sealey SA2/TS Air Impact Wrench Kit with Sockets 1/2"Sq Drive

MPN
SA2/TS
Brand
Sealey
EAN-13
5054511877823
Order Code
89-2386
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £72.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprises 1/2"Sq drive rocking-dog air impact wrench, 125mm extension bar and ten 1/2"Sq drive WallDrive® Chrome Vanadium impact sockets. Kit also includes in-line air oiler and air tool oil pot. Supplied in storage case.


  • Comprises 1/2"Sq drive rocking-dog air impact wrench, 125mm extension bar and ten 1/2"Sq drive WallDrive® Chrome Vanadium impact sockets; 9, 10, 11, 13, 14, 17, 19, 22, 24, 27mm.
  • Kit also includes in-line air oiler and air tool oil pot.
  • Supplied in storage case.
  • Model No. SA2/TS
Type Air impact wrench
Air Consumption 5cfm
Breakaway Torque 237lb.ft(322Nm)
Contents Model No. SA2 - 1/2"Sq Drive, Sockets; 9, 10, 11, 13, 14, 17, 19, 22, 24, 27mm, 125mm Extension Bar
Drive 1/2"Sq
Free Speed 7000rpm
Inlet Size 1/4"BSP
Maximum Torque 230lb.ft(312Nm)
Nett Weight 4kg
Noise Power/Pressure 90psi
Square Drive 1/2in
Vibration/Uncertainty 5.17/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot