Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for workshop air supply set-ups. Fitted with polycarbonate bowl, manual drain control and metal bowl cage for protection. Drain valve has female 1/8"BSP outlet.
Model No | SA106F |
Inlet Size: | 1/4"BSP |
Maximum Air Input: | 150psi |
Maximum Air Output: | 125psi |
Maximum Airflow: | 53cfm* |
Nett Weight: | 0.28Kg |
Note: | *Supply Pressure of 100psi |
Outlet Size: | 1/4"BSP |
Type | Filter |
---|---|
Max. Airflow | 1501l/min |
Port Size | 1/4in |
Max. Supply Pressure | 150psi |
Max. Outlet Pressure | 125psi |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In