Bahco S910 Socket & Spanner Set of 92 Metric & AF 1/4 & 1/2in Drive

Order Code:

95-2051

Brand: Bahco MPN: S910 EAN-13: 7314150104000
Qty Was Unit Price (Ex VAT)
1+ £138.60 £128.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 2 working days

Socket set 1/4in and 1/2in square drive and combination spanners with dynamic drive profile. Consisting of:

12 x 1/4in Hex Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 & 13mm.
10 x 1/4in Hex Deep Sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12 & 13mm.
13 x 1/2in Hex Sockets: 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30 & 32mm.

5 x 1/4in Phillips Bits: PH0, PH1, PH2, PH3 & PH4.
3 x 1/4in Slotted Bits: 4, 5.5 & 7mm.
3 x 1/4in Pozidriv Bits: PZ1, PZ2 & PZ3.
6 x 1/4in Hex Bits: 3, 4, 5, 6, 8 & 10mm.
8 x 1/4in TORX Bits: T8, T10, T15, T20, T25, T27, T30 & T40.
3 x 5/16in TORX Bits: T45, T50 & T55.
1 x 1/2in Spark Plug Socket: 21mm (13/16in).

2 x 1/4in Extension Bars: 50 & 100mm.
2 x 1/2in Extension Bars: 125 & 250mm.
1 x 1/4in Universal Joint, 1 x 1/2in Universal Joint.
1 x 1/4in Bit Holder, 1 x 1/2in Bit Holder.
1 x 1/4in Bit Adaptor, 1 x 1/4in Magnetic Bit Adaptor.

1 x 1/4in Sliding T-Bar, 1 x 1/4in Spinner Handle.
1 x 1/2in T Adaptor.

1 x 1/4in Reversible Ratchet.
1 x 1/2in Reversible Ratchet.

3 x Hex Keys: 1.5, 2 & 2.5mm.
4 x Flex Head Wrenches: 8x9, 10x11, 12x13 & 14x15mm.
6 x Combination Wrenches 8, 10, 12, 13, 14 & 17mm.

1 x Impact & Oil Resistant Case.
1 x Removable Tool Rack for Combination Spanners.


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot