Christmas Opening Hours and Delivery Dates here

Switchcraft S760 DC Power Plug 2.1mm Black

Order Code:

20-0882

Brand: Switchcraft MPN: S760
Qty Unit Price (Ex VAT)
1+ £3.57
10+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayAdditional quantity lead time 2 days

Professional 2.1mm black screw locking DC power plug from Switchcraft.


  • Voltage rating 12V DC
  • Current rating 5A
  • Connector size 2.1mm
Type Screw-locking
Plug / Socket Plug
Current Rating 5A
Body Material Moulded plastic
Connector Size 2.1mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot