Bahco S460 Socket Set of 46 Metric 1/4in Drive

MPN
S460
Brand
Bahco
EAN-13
7314150111060
Order Code
95-2036
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Socket set 1/4in with dynamic drive profile.

DIN 3120 / ISO 1174.

Finish: matt chrome-plated
Material: chrome vanadium.

Plastic case: oil and temperature resistant polypropene.
Contents: 46-pieces.

1 each 1/4in 6-pt dynamic drive sockets 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13mm.
1 each 1/4in socket drivers Phillips 1, 2, 3, 4.
1 each 1/4in socket drivers Flat 4, 5.5, 7mm.
1 each 1/4in socket drivers Hex 3, 4, 5, 6, 8, 10mm.
1 each 1/4in socket drivers TORX 8, 10, 15, 20, 25, 27, 30.
1 each 1/4in sockets TORX E6, E7, E8.
1 x 1/4in spinner disc.
2 x 1/4in extension bars 2in and 4in.
1 x 1/4in sliding T-bar.
1 x 1/4in universal joint.
1 x 1/4in spinner handle.
1 x 1/4in flexible extension bar 6in.
1 each L-keys hex 1.5, 2, 2.5mm.
1 x 1/4in ratchet handle 45-teeth.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot