Sealey S3824 Walldrive Socket 24mm 3/8"sq Drive

Order Code:

89-2354

Brand: Sealey MPN: S3824 EAN-13: 5024209335775
Qty Unit Price (Ex VAT)
1+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.

Model NoS3824
Depth:Standard
Drive:3/8"Sq
Material:Chrome Vanadium
Nett Weight:0.10Kg
Size:24mm

Type WallDrive®
Drive Size 3/8"Sq
Socket Size 24mm
Material Chrome Vanadium
Depth Standard
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.10kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot