Sealey S3821 Walldrive Socket 21mm 3/8"sq Drive

Order Code:

89-2352

Brand: Sealey MPN: S3821 EAN-13: 5024209335751
Qty Unit Price (Ex VAT)
1+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.

Model NoS3821
Depth:Standard
Drive:3/8"Sq
Material:Chrome Vanadium
Nett Weight:0.10Kg
Size:21mm

Type WallDrive®
Drive Size 3/8"Sq
Socket Size 21mm
Material Chrome Vanadium
Depth Standard
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.10kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot