Sealey S3819D Walldrive Socket 19mm Deep 3/8"sq Drive

Order Code:

89-2350

Brand: Sealey MPN: S3819D EAN-13: 5024209335874
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.

Model NoS3819D
Depth:Deep
Drive:3/8"Sq
Material:Chrome Vanadium
Nett Weight:0.00Kg
Size:19mm

Type WallDrive®
Drive Size 3/8"Sq
Socket Size 19mm
Material Chrome Vanadium
Depth Deep
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.00kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot