Sealey S3812D Walldrive Socket 12mm Deep 3/8"sq Drive

Order Code:

89-2336

Brand: Sealey MPN: S3812D EAN-13: 5024209335812
Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.

Model NoS3812D
Depth:Deep
Drive:3/8"Sq
Material:Chrome Vanadium
Nett Weight:0.00Kg
Size:12mm

Type WallDrive®
Drive Size 3/8"Sq
Socket Size 12mm
Material Chrome Vanadium
Depth Deep
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.00kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot