Sealey S3809 Walldrive Socket 9mm 3/8"sq Drive

Order Code:

89-2329

Brand: Sealey MPN: S3809 EAN-13: 5024209335638
Qty Unit Price (Ex VAT)
1+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.

Model NoS3809
Depth:Standard
Drive:3/8"Sq
Material:Chrome Vanadium
Nett Weight:0.03Kg
Size:9mm

Type WallDrive®
Drive Size 3/8"Sq
Socket Size 9mm
Material Chrome Vanadium
Depth Standard
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.03kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot