Sealey S3808D Walldrive Socket 8mm Deep 3/8"sq Drive

Order Code:

89-2328

Brand: Sealey MPN: S3808D EAN-13: 5024209335782
Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.

Model NoS3808D
Depth:Deep
Drive:3/8"Sq
Material:Chrome Vanadium
Nett Weight:0.06Kg
Size:8mm

Type WallDrive®
Drive Size 3/8"Sq
Socket Size 8mm
Material Chrome Vanadium
Depth Deep
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.06kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot