Sealey S3808 Walldrive Socket 8mm 3/8"sq Drive

Order Code:

89-2327

Brand: Sealey MPN: S3808 EAN-13: 5024209335621
Qty Unit Price (Ex VAT)
1+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.

Model NoS3808
Depth:Standard
Drive:3/8"Sq
Material:Chrome Vanadium
Nett Weight:0.02Kg
Size:8mm

Type WallDrive®
Drive Size 3/8"Sq
Socket Size 8mm
Material Chrome Vanadium
Depth Standard
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.02kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot