Christmas Opening Hours and Delivery Dates here

Sealey S34/55 Walldrive Socket 55mm 3/4"sq Drive

Order Code:

89-2319

Brand: Sealey MPN: S34/55 EAN-13: 5024209040372
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £25.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Forged Chrome Vanadium steel socket, hardened and tempered for added strength. Finished in high chrome for corrosion resistance. WallDrive® socket configuration.

Model NoS34/55
Depth:Standard
Drive:3/4"Sq
Material:Chrome Vanadium
Nett Weight:0.08Kg
Size:55mm

Type WallDrive®
Socket Size 55mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot