Christmas Opening Hours and Delivery Dates here

Sealey S34/46 Walldrive Socket 46mm 3/4"sq Drive

Order Code:

89-2317

Brand: Sealey MPN: S34/46 EAN-13: 5024209040358
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Forged Chrome Vanadium steel socket, hardened and tempered for added strength. Finished in high chrome for corrosion resistance. WallDrive® socket configuration.

Model NoS34/46
Depth:Standard
Drive:3/4"Sq
Material:Chrome Vanadium
Nett Weight:0.58Kg
Size:46mm

Type WallDrive®
Socket Size 46mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot