Sealey S34/41 Walldrive Socket 41mm 3/4"sq Drive

Order Code:

89-2315

Brand: Sealey MPN: S34/41 EAN-13: 5024209040334
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £13.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Forged Chrome Vanadium steel socket, hardened and tempered for added strength. Finished in high chrome for corrosion resistance. WallDrive® socket configuration.

Model NoS34/41
Depth:Standard
Drive:3/4"Sq
Material:Chrome Vanadium
Nett Weight:0.53Kg
Size:41mm

Type WallDrive®
Socket Size 41mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot