Sealey S34/27 Walldrive Socket 27mm 3/4"sq Drive

Order Code:

89-2308

Brand: Sealey MPN: S34/27 EAN-13: 5024209040266
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £8.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Forged Chrome Vanadium steel socket, hardened and tempered for added strength. Finished in high chrome for corrosion resistance. WallDrive® socket configuration.

Model NoS34/27
Depth:Standard
Drive:3/4"Sq
Material:Chrome Vanadium
Nett Weight:0.18Kg
Size:27mm

Type WallDrive®
Socket Size 27mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot