Christmas Opening Hours and Delivery Dates here

Panasonic S224ULCSAD 4A Miniature Power Relay S2-24VDC, DPNO / DPNC

Order Code:

60-1388

Brand: Panasonic MPN: S224ULCSAD

Discontinued


The Panasonic 4A Miniature Power Relay S2-24VDC, DPNO/DPNC is an extension of Panasonic's DS series and feature high switching capacity, high sensitivity and high resistance to contact welding. Typical applications include office and industrial electronic devices like printers, data recorders, copiers, measuring instruments, temperature controllers and programmable logic controllers.


  • High sensitivity in small size
  • 200mW nominal operating power
  • High shock and vibration resistance
  • Contact material: Gold clad silver alloy
  • Dual-In-Line packaging arrangement
  • Applications include: telecommunications equipment, data processing equipment, facsimiles, alarm equipment and measuring equipment
  • Panasonic S Series
Coil Voltage 24V
Contact Configuration DPNO / DPNC
Switching Current 4A
Coil Resistance 2850Ω
Length 28mm
Width 12mm
Height 10.4mm
Mounting Type PCB
Coil Current 8.4mA
Operating Temperature -55 to +65°C
Switching Voltage Max (AC) 250V

Trustpilot