Sealey S1408D Walldrive Socket 8mm Deep 1/4"sq Drive

MPN
S1408D
Brand
Sealey
EAN-13
5024209827331
Order Code
89-4792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.
  • Cold-forged Chrome Vanadium steel socket.
  • Hardened and tempered for added strength.
  • Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers.
  • WallDrive® socket configuration.
  • Lifetime guarantee*.
  • Model No. S1408D
Type WallDrive®
Drive Size 1/4"Sq
Socket Size 8mm
Material Chrome Vanadium
Depth Deep
Drive 1/4"Sq
Lifetime Warranty Yes
Nett Weight 0.00kg
Size 8mm

Reviews

Be the first to submit a review

Trustpilot