Bahco S138 Socket Set of 138 Metric 1/4in 3/8in & 1/2in

Order Code:

95-2029

Brand: Bahco MPN: S138 EAN-13: 7314150195022
Qty Unit Price (Ex VAT)
1+ £198.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Bahco 1/4in, 3/8in, and 1/2in Drive 138 Piece metric and imperial socket set supplied in a high density polythene case:

12 x 1/4in Hexagon Sockets: 4, 4,5, 5, 5,5, 6, 7, 8, 9, 10, 11, 12, 13mm
10 x 1/4in Hexagon Deep Sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm
1 x 1/4in 150mm Reversible Ratchet 60 Teeth
1 x 1/4in 150mm Spinner
1 x 1/4in 106mm Sliding T-Bar
2 x 1/4in Extension Bars: 50 & 100mm
1 x 1/4in Universal Joint
1 x 1/4in Bit Holder
1 x 1/4in 150mm Flexible Extension Bar
16 x 3/8in Hexagon Sockets: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm
1 x 3/8in 200mm Reversible Ratchet 60 Teeth
3 x 3/8in Spark Plug Sockets: 16 (5/8in), 18 & 21mm (13/16in)
1 x 3/8in Universal Joint
2 x 3/8in Extension Bars:75 & 150mm
18 x 1/2in Metric Hexagon Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 32, 34mm
9 x 1/2in Imperial Hexagon Sockets: 3/8, 7/16, 1/2 , 9/16, 11/16, 3/4, 13/16, 7/8, 1.3/16in
1 x 1/2in 250mm Reversible Ratchet 60 Teeth
1 x 1/2in Sliding T-Bar, 1/2in Head 3/8F-1/2in Male Adaptor
2 x 1/2in 125mm Extension Bars: 125 & 250mm
1 x 1/2in Universal Joint
1 x 1/4in Square Drive Bit Adaptor
4 x Pozidriv Bits: PZ0, PZ1, PZ2, PZ3
5 x Phillips Bits: PH0, PH1, PH2, PH3, PH4
3 x Flat Bits: 4, 5,5, 7mm
6 x Insert Bits: 3, 4, 5, 6, 8, 10mm
9 x TORX Bits: 8, T10, T15, T20, T25, T27, T30, T40, T45
1 x Bit Ratchet
3 x Hexagon Keys: 1.5, 2, 2.5mm
8 x Crow Foot Wrenches: 0, 11, 13, 14, 15, 17, 18, 19mm
13 x Combination Spanners: 7, 8, 9, 10, 11, 12, 13, 14, 15,16, 17, 18, 19mm


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot