Sealey S12UJ Universal Joint 1/2"sq Drive

Order Code:

89-2303

Brand: Sealey MPN: S12UJ EAN-13: 5024209336345
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Forged Chrome Vanadium steel universal joints. Heat treated. Chrome plated and polished. Double-pin type universal joint. Fitted with spring-ball socket retainer.

Model NoS12UJ
Drive:1/2"Sq
Nett Weight:0.14Kg

Type Universal joint
Drive Size 1/2in
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.14kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot