Christmas Opening Hours and Delivery Dates here

Sealey S1218D Walldrive Socket 18mm Deep 1/2"sq Drive

Order Code:

89-2279

Brand: Sealey MPN: S1218D EAN-13: 5024209121606
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £5.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.

Model NoS1218D
Depth:Deep
Drive:1/2"Sq
Material:Chrome Vanadium
Nett Weight:0.00Kg
Size:18mm

Type WallDrive®
Socket Size 18mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot