Bahco S103 Socket & Spanner Set of 103 Metric 1/4in &1/2in Dynamic Drive

Order Code:

95-2026

Brand: Bahco MPN: S103 EAN-13: 7314150257119
Qty Was Unit Price (Ex VAT)
1+ £179.35 £166.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The Bahco S103 103 piece socket & spanner set contains a variety of popular sizes in a handy carry case, with easy identification sizes printed on the tray.

Contents:

17 x 1/2in Square Drive Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 24, 27, 30, 32 and 34mm.

6 x 1/2in Square Drive Deep Sockets: 10, 13, 16, 17, 18 and 19mm.

12 x 1/4in Square Drive Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11 and 13mm.

6 x 1/4in Square Drive Deep Sockets: 7, 8, 9, 10, 11, 12, and 13mm.

2 x 1/2in Spark Plug Sockets: 16 and 21mm.

3 x 1/4in Phillips Bits: PH1, PH2 and PH3.

3 x 1/4in Pozidriv Bits: PZ1, PZ2, and PZ3.

9 x 1/4in TORX Bits: 6, 8, 9, 10, 15, 20, 25, 30 and 40.

6 x 1/4in Hex Bits: 3, 4, 5, 6, 7 and 8.

3 x 5/16in TORX Bits: 45, 50 and 55.

2 x Bit Holder: 1/4 and 1/2in.

2 x Universal Joint: 1/4 and 1/2in.

3 x Extension Bar: 1/4in: 100mm, 1/2in: 125 and 250mm.

2 x Ratchet: 1/4in 150mm, 1/2in: 250mm.

2 x Screwdriver Reversible Ratchet: 1/4in: 150mm, 1/2in: 250mm.

1 x 1/4in Bit Ratchet.

1 x 1/4in Square Bit Adaptor.

1 x 1/4in Hex Magnetic Extension Bar.

13 x Metric Spanner: 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19mm.

9 x Hex Keys: 1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10.


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot