Christmas Opening Hours and Delivery Dates here
TE Connectivity RY531012 SPST-NO PCB Relay 12VDC 8A

TE Connectivity RY531012 SPST-NO PCB Relay 12VDC 8A

Order Code:

54-5985

Brand: TE Connectivity MPN: 7-1393224-9

Discontinued


The TE Connectivity 7-1393224-9 PowerRelay is a single pole, single throw momentary relay ideal for switching applications.

It boasts a compact design, increasing its versatility in various settings.

This relay is commonly used in industrial and automotive systems.

It is designed for reliable performance in high-demand environments.


  • Low height 12.3mm
  • 3.2 or 5mm Pinning
  • 5kV Coil-contact
  • Flux proof
  • Reinforced insulation
  • Dimensions 28.5 x 10.1 x 12.3mm
  • Approvals VDE, cULus
Type Power Relays
Coil Voltage 12V
Contact Configuration SPST-NO
Switching Current 8A
Length 28.5mm
Width 10.1mm
Height 12.3mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 400V

Trustpilot