Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TDK-Lambda RWS-100B-5 Enclosed Power Supply 5VDC

TDK-Lambda RWS-100B-5 Enclosed Power Supply 5VDC

Order Code:  

63-9679

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: RWS-100B-5  Copy to clipboard EAN-13: 4016138927955
 Report an error

Discontinued

A 5V 14A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.



  • 100W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Convection cooling
  • Safety and EMC according to EN/UL/CSA
Number of Outputs 1
Output Voltage Max. 5.75V
Output Current Max. 14A
Power Rating 100W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Dimensions 94 x 38 x 108mm
Output Current Min. N/A
Output Voltage Min. 4.5V
Supply Voltage Range 85 to 265V

Reviews


Be the first to submit a review