Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TDK-Lambda RWS-100B-24 Enclosed Power Supply 24VDC

TDK-Lambda RWS-100B-24 Enclosed Power Supply 24VDC

Order Code:  

63-9677

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: RWS-100B-24  Copy to clipboard EAN-13: 4016138927931
 Report an error

Discontinued

A 24V 4.5A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.



  • 100W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Convection cooling
  • Safety and EMC according to EN/UL/CSA
Number of Outputs 1
Output Voltage Max. 27.6V
Output Current Max. 4.5A
Power Rating 100W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Dimensions 94 x 38 x 108mm
Output Current Min. N/A
Output Voltage Min. 21.6V
Supply Voltage Range 85 to 265V

Reviews


Be the first to submit a review