Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins Worktop Oil 500ml/1L

<P>This tin of <STRONG>worktop oil </STRONG>from Rustins is a unique water-borne blend of natural plant oils and other special ingredients, which nourishes and protects all types of indoor timber. It is a quick drying wooden work surface treatment, leaving a durable and water-resistant seal which is not vulnerable to scratching or chipping. It is touch dry within one hour and can be re-coated within three hours (depending on temperature and humidity). </P>
  • Dries to a low gloss sheen
  • Low odour, food safe
  • One litre covers approximately 13m² per coat
  • Available in sizes: 500ml or 1L
Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
Part codeManu partSize
84-2984WOIL500500ml
84-2985WOIL10001L
*Question functionality currently disabled