Wroks Great
Great price and Great product. Saved me from an embarrassing miscalculation the very first time I used one.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 5+ | £0.473 |
| 50+ | £0.364 |
| 100+ | £0.341 |
The Littelfuse Polyswitch is a resettable device that performs like a fuse under overcurrent conditions, but is unique in that it will reset. As soon as an overcurrent condition is reached the Polyswitch heats up to its trip temperature.
Note: Previously manufactured by Raychem.
| Type | Polyswitch |
|---|---|
| Voltage - Max | 30V |
| Current | 3A |
| Package/ Case | Radial leaded |
| Current - Max | 40A |
| Current - Trip | 6A |
| Height | 16.5mm |
| Initial Resistance | 0.05Ω |
| Lead Spacing | 5.8mm |
| Size/ Dimension | 11.4mm |
| Time to Trip | 10.8s |
Great price and Great product. Saved me from an embarrassing miscalculation the very first time I used one.