Good Sky RUDH-SS-124D 24V RUDH Series 12A SPDT Relay

MPN
RUDH-SS-124D
Brand
Good Sky
Order Code
60-4682
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £3.71
25+ £3.06
100+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 177 in stockFurther 306 despatched in 4 working days

Miniature general purpose single pole changeover PCB mounting relay from Good Sky with sealed casings for washing.


  • Contacts 12A rated and silver alloy construction
  • SPDT contact
  • 24V DC coil voltage
  • 120V AC/24V DC contact voltage
  • 12A contact current, 1400VA
  • 12.2mm pitch
  • 20.5mm long, 16.7mm wide, 20.3mm high
  • UL Approved
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 1280O
Height 20.3mm
Length 20.5mm
Mounting Type PCB
Operating Temperature -30 to +55°C
Switching Voltage Max 240V AC
Type Sky RUDH
Width 16.7mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 60-4682

Q. Hi is there any difference between rudh-sh-124d and rudh-ss-124d?my one is rudh-sh-124d

A. Hi Milen, thank you for your question. Only the sealing of the relay is different SH plastic sealed and SS is flow solder.

Question by: Product code: 60-4682

Q. I am after a ruuh - sh - 124d goodsky relay. Do you do this or one that is equivalent?

A. Hi Matt, thank you for your question. Looking at the data sheet the difference the RUUH version has a 12A rating opposed to this version which is 10A and therefore not interchangeable.

Reviews

Be the first to submit a review

Trustpilot