Christmas Opening Hours and Delivery Dates here

RVFM Rubber Tubing with Thick Wall, 6mm Bore

Order Code:

52-0141

Brand: RVFM MPN: CH13065/4
  • Country of Origin:
  • View All

Discontinued


Rubber tubing for general laboratory use. The greater wall thickness of this tubing makes it suitable for use at higher pressures.


  • Rubber tubing for general laboratory use
  • Suitable for use at higher pressures
  • Bore 6mm
  • Wall thickness 3mm
  • Supplied in 1m lengths
Type Rubber tubing
Internal Diameter 6mm
Length 1m

Trustpilot