Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Rubber Tubing N5

Order Code:  

52-2754

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 52-2754  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This flexible rubber tubing is ideal for use in the science laboratory.


  • Colour red
  • Bore 5mm
  • Wall thickness 1.5mm
  • Size N5
  • Length 10m
Type Rubber tubing
Length 10m
Internal Diameter 5mm

Reviews


Be the first to submit a review