Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


CamdenBoss RTM115-BLK/1 Open Potting Boxes Black 89 x 64 x 33mm 100 Series

Order Code:  

30-5132

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: RTM115-BLK/1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.52
25+ £1.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
15 in Stock, despatched same dayAdditional quantity lead time 6 weeks
The CamdenBoss Open Potting Boxes Black (89 x 64 x 33mm) 100 Series have been manufactured to encapsulate and protect electronic components.
  • Complies with water absorption spec to DIN 53495
  • ABS is highly resistant against most chemicals
  • High rigidity and impact strength

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Potting Boxes
Material ABS
Enclosure Width 64mm
Enclosure Height 33mm
Series 100
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Black
Enclosure Length 89mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review