Christmas Opening Hours and Delivery Dates here
TE Connectivity RT424012 DPDT PCB Relay 12VDC 8A

TE Connectivity RT424012 DPDT PCB Relay 12VDC 8A

Order Code:

54-6015

Brand: TE Connectivity MPN: 6-1393243-3

Discontinued


TE Connectivity's 6-1393243-3 is a double pole double throw (DPDT) relay with momentary function.

It features robust electrical and mechanical endurance for reliable performance.

Designed for signal applications, it is commonly used in telecommunications and control panels.

Its compact design allows easy integration into various electronic systems.


  • Sensitive coil
  • 5kV Dielectric strength
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA, BEAB. TUV
Type Power Relays
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 8A
Coil Resistance 360Ω
Length 29mm
Width 12.7mm
Height 15.7mm
Mounting Type PCB
Operating Temperature -25 to +85°C
Switching Voltage Max (AC) 400V

Trustpilot