SuperCut 5-in-1 Creative Trimmer

Order Code:

34-5752

Brand: SuperCut MPN: RT330C EAN-13: 5055353603533
  • Country of Origin: Taiwan
  • View All

Discontinued


SuperCut 5-in-1 Creative Trimmer

▪Colourful 5-in-1 Creative Cutter in an A4 size with a choice of straight, wavy, deckle, perforated or creasing cutting heads
▪Can cut up to 8 sheets of 80gsm paper or 1 lamination on the ‘straight cut' setting, or 2 sheets of 80gsm on the creative heads
▪Perfect for all kinds of arts and crafts, including invitation making, card making, and classroom displays
▪The strong metal base is pre-printed with a handy size guide for accurate cutting and trimming


  • Choice of straight, wavy or deckle cuts, plus creasing and perforating
  • Easy-change heads
  • No sharp blades to handle
  • Strong metal base printed with size guides
  • Straight cutter can cut up to 10 sheets of 80gsm paper
  • Specialist cutters can cut up to 3 sheets of 80 gsm paper
  • Maximum cut length 330mm – ideal for A4
  • Supercut type RT330C
Type Creative trimmer

Trustpilot